Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS CLX-4195FN :: 4-in-1 multifunction laser printer, colour, with LAN


Samsung CLX-4195FN

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction colour laser printer
    • Media size (up to)
    • A4
    • Resolution
    • 9600 x 600 dpi
    • Pages/min black
    • 18
    • Pages/min coulor
    • 18
    • Copy
    • 600 x 600 dpi
    • Scanning
    • Up to 4,800 dpi
    • Linux
    • Compatible
    • Colour
    • Grey/black
    • Apple
    • Compatible
    • Duty cycle (max.)
    • 40000 Pages per month
    • Memory
    • 256 MB
    • Paper capacity
    • 250 Sheets
    • Processor
    • Samsung 533 MHz
    • Noise
    • 50 dB
  • Implementation
    • Fax
    • 33,600 bps laser fax
    • Duplex-unit
    • Manually
    • Warm-up time
    • <16 sec.
  • Interfaces
    • LAN
    • 10/100/1000 Base Tx
    • USB
    • 2.0
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Measures
    • Height
    • 448 mm
    • Width
    • 420 mm
    • Depth
    • 426 mm
  • Weights
    • Weight
    • 21.4 kg
  • Display
    • Display
    • 4 lines
  • Electrical values
    • Power input (operation)
    • 380 W
    • Power input (Standby)
    • 1.0 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Mains plug
    • EF - French + protective contact CEE 7/7

The productive and brilliant all-rounder with maximum user convenience.

  • Print, scan, copy and fax functionality

  • Print speed of up to 18 ppm in colour and B/W

  • Up to 9600 x 600 dpi (effective)

  • 250-sheet paper capacity, ADF for 50 sheets

  • Mobile printing via WiFi Direct plus AirPrint and Google Cloud Print support (CLX-4195FW only)

  • USB host and PictBridge interface

  • 2-year collect and repair service


Samsung colour laser MFP
Convenient 4.3-inch colour display and wireless operation.

In the two 4-in-1 colour laser models CLX-4195FN and CLX-4195FW, productivity and user friendliness come first. The devices are equipped with everything demanding users need for professional and economical printing, copying, scanning and faxing. Another outstanding feature is the brilliant colour print quality. The FW model has a convenient 4.3-inch colour display and can be operated wirelessly.

4 in 1 multi-function
The Samsung CLX-4195FN optimises your workflows with 4-in-1 flexibility. It ensures that print jobs in the office be carried out as efficiently as possible. The print, copy, scan and fax features offered by the CLX-4195FN provide flexibility and fewer problems during everyday work. Many innovative features, such as ID Copy, N-up, Scan to Email and the convenient PC Fax program, deliver the necessary functions for your work in the modern business world.

Enjoy high-quality printouts
Samsung's unique ReCP technology (ReCP stands for "Rendering Engine for Clean Pages") improves the overall quality and vitality of your black and white printing. This will ensure that every printout looks perfect. The colour points are extremely precise. This means that, for example, they avoid white borders on objects and fonts.

Polymer toner
The colour particles of the new polymer toner developed by Samsung are more uniform in comparison to conventional toners. They can be applied more evenly and more thinly, with great precision. This results in clear and vivid printouts. The increased wax content also improves the image gloss and ensures greater durability, because undesirable fading is prevented.

Enhanced printing performance
Improved productivity for your company starts with your printer. With an output of 18/18 pages per minute and the output of the first side after only 16 seconds, the CLP-4195FN will not let you down.

• Enhanced performance, enhanced productivity
This dual-core device can process files simultaneously and therefore faster. The 256-MB memory ensures that even heavy print jobs are processed faster so you don't have to wait too long for your printout. What does this mean for you? That's simple: The CLP-4195FN is the perfect solution for comprehensive printing tasks and tight deadlines.

USB Direct
If you have print jobs stored on a USB stick, you can transfer them directly via the USB connection at the rear of the control panel.

Simple software support
The printer is supported by software which helps you print more easily than ever.
• Easy Eco Driver: The Easy Eco Driver helps you convert digital documents to multiple formats so that they are easier to share — even over social networks.

Easy colour management
The Samsung Easy Colour Manager allows you to adjust the colour balance, saturation, brightness or contrast of each individual image before printing. Perfect for reproducing the right colours in your company logo every time.

Remote control
For maximum control Easy Printer Manager can manage all devices from a single location. Check device and toner status, change settings or set alarm limits.

Document production made easy
The Samsung Easy Document Creator application helps the user scan, compile and save documents in several formats including .epub. These documents can be sent via social networks or by fax. This is the ideal solution for sharing your notes, for example, with the participants at an important meeting.

Your reliable business partner
Thanks to the latest technology and quality components, the CLP-4195FN is absolutely reliable, even with demanding print jobs.

• Anti-jam roller
We have developed a reliable anti-jam roller to minimise the risk of a defective feed and paper jams. Better still: This allows the use of heavier paper weights in the standard paper tray, including card (up to 220 g/m²).

• Reliable even at high loads
You know how important it is for your printer to work reliably, especially in stressful projects. The work cycle of 50,000 pages means that temporary peaks do not present a problem when printing.

Cost-effective printing with every job
Keep your printing costs under control throughout the life of the printer. Low cost per page, contributing to low operating costs for your business

• High performance at low cost
High-capacity cartridges also mean longer replacement intervals — which saves a lot of time. Lower toner costs mean lower costs per page. This reduces the overall operating costs enormously.

• Less energy, lower costs
Due to lower power consumption, you can save even more money. Our innovative polymer toner requires a lower melting temperature, resulting in lower power consumption. The dual-core CPU also requires much less power for your tasks. With a typical power consumption of just 1.48 kWh—measured by Energy Star—the CLP-4195N is one of the flagship models in its class.

• Eco Print
Touch the Eco button to use all the smart eco functions, which can be set individually through the printer driver. Print multiple pages on one sheet, skip blank pages or use grey scale. You will then have all the tools to save paper, toner, electricity and money.

Network capability
The Samsung CLX-4195FN has a convenient integrated network for extended connectivity. This means that every PC on your network can use the printer. So you can save money instead of having to buy additional printers.

Simple toner replacement
No more complicated, dirty and time-consuming replacement of toner cartridges. With the toner drawer, everything is a lot easier. And in addition, the high-performance cartridges need to be replaced less often.



Manufacturer : SAMSUNG
Factory number : CLX-4195FN/TEG
Package weight : 24.945 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction colour laser printer
    • Media size (up to)
    • A4
    • Resolution
    • 9600 x 600 dpi
    • Pages/min black
    • 18
    • Pages/min coulor
    • 18
    • Copy
    • 600 x 600 dpi
    • Scanning
    • Up to 4,800 dpi
    • Linux
    • Compatible
    • Colour
    • Grey/black
    • Apple
    • Compatible
    • Duty cycle (max.)
    • 40000 Pages per month
    • Memory
    • 256 MB
    • Paper capacity
    • 250 Sheets
    • Processor
    • Samsung 533 MHz
    • Noise
    • 50 dB
  • Implementation
    • Fax
    • 33,600 bps laser fax
    • Duplex-unit
    • Manually
    • Warm-up time
    • <16 sec.
  • Interfaces
    • LAN
    • 10/100/1000 Base Tx
    • USB
    • 2.0
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Measures
    • Height
    • 448 mm
    • Width
    • 420 mm
    • Depth
    • 426 mm
  • Weights
    • Weight
    • 21.4 kg
  • Display
    • Display
    • 4 lines
  • Electrical values
    • Power input (operation)
    • 380 W
    • Power input (Standby)
    • 1.0 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Mains plug
    • EF - French + protective contact CEE 7/7
Datasheet/manual