Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP CF379A :: 4-in-1 A4 colour multifunction printer


HP Color LaserJet Pro MFP M477fdw

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction colour laser printer
    • Media size (up to)
    • A4
    • Resolution
    • 600 x 600 dpi
    • Pages/min black
    • 27
    • Pages/min coulor
    • 27
    • Copy
    • Yes, 27 copies/min.
    • Scanning
    • 1200 x 1200 dpi
    • Linux
    • Compatible
    • Apple
    • Compatible
    • Duty cycle (max.)
    • 50000 Pages per month
    • Memory
    • 256 MB
    • Paper capacity
    • 250 + 50 Sheets
    • Processor
    • 1200 MHz
    • Noise
    • 49 dB
  • Implementation
    • Fax
    • 33,600 bps laser fax, 200 speed dial memory
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <12 sec.
  • Interfaces
    • LAN
    • 10/100/1000 Base Tx
    • Wireless
    • IEEE 802.11b/g/n
    • USB
    • 2.0
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
  • Measures
    • Height
    • 400 mm
    • Width
    • 416 mm
    • Depth
    • 472 mm
  • Weights
    • Weight
    • 23.2 kg
  • Display
    • Display
    • 10.9-cm colour touchscreen
  • Electrical values
    • Power input (operation)
    • 570 W
    • Power input (Standby)
    • 18.6 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz

Breath-taking speed. Reliable security.

Unique printing, scanning, copying and faxing performance as well as a comprehensive range of security functions adapted to the way you work.
This colour multifunction printer enables you to complete key tasks even quicker and protect your data against threats.
Original HP toner cartridges with JetIntelligence ensure a greater range.

Highlights
  • BW 27 pages per minute, colour 27 pages per minute

  • From energy saving mode/auto off mode to the output of the first colour page in just 9.9 seconds

  • Leading duplex print speed of 24 images per minute

  • 50-sheet ADF for duplex scanning in a single process; scanning speed of up to 47 images per minute

  • HP auto-on/auto-off technology to reduce energy consumption

  • Large 10.9-cm colour touchscreen with gesture control and apps

  • Scan to email, folder, cloud or USB

  • LDAP, private printing, PIN-activated printing

  • HP ePrint, AirPrint, Google Cloud Print, Wi-Fi Direct/NFC, Mopria-certified, mobile apps




Manufacturer : HEWLETT PACKARD
Factory number : CF379A#B19
Package weight : 26.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction colour laser printer
    • Media size (up to)
    • A4
    • Resolution
    • 600 x 600 dpi
    • Pages/min black
    • 27
    • Pages/min coulor
    • 27
    • Copy
    • Yes, 27 copies/min.
    • Scanning
    • 1200 x 1200 dpi
    • Linux
    • Compatible
    • Apple
    • Compatible
    • Duty cycle (max.)
    • 50000 Pages per month
    • Memory
    • 256 MB
    • Paper capacity
    • 250 + 50 Sheets
    • Processor
    • 1200 MHz
    • Noise
    • 49 dB
  • Implementation
    • Fax
    • 33,600 bps laser fax, 200 speed dial memory
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <12 sec.
  • Interfaces
    • LAN
    • 10/100/1000 Base Tx
    • Wireless
    • IEEE 802.11b/g/n
    • USB
    • 2.0
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
  • Measures
    • Height
    • 400 mm
    • Width
    • 416 mm
    • Depth
    • 472 mm
  • Weights
    • Weight
    • 23.2 kg
  • Display
    • Display
    • 10.9-cm colour touchscreen
  • Electrical values
    • Power input (operation)
    • 570 W
    • Power input (Standby)
    • 18.6 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual