Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRO DCP9017CDW :: All-in-one compact colour laser printer

Item-No.: BRO DCP9017CDW
€279,90




Brother DCP-9017CDW

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction colour laser printer
    • Media size (up to)
    • A4
    • Resolution
    • 2400 x 600 dpi
    • Pages/min black
    • 18
    • Pages/min coulor
    • 18
    • Copy
    • 600 x 600 dpi
    • Scanning
    • 2400 x 1200
    • Apple
    • Compatible
    • Duty cycle (max.)
    • 30000 Pages per month
    • Memory
    • 192 MB
    • Paper capacity
    • 250 Sheets
    • Processor
    • 333 MHz
    • Noise
    • 53 dB
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <16 sec.
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
  • Measures
    • Height
    • 367 mm
    • Width
    • 410 mm
    • Depth
    • 483 mm
  • Weights
    • Weight
    • 21.9 kg
  • Display
    • Display
    • 9.3 cm (colour graphic display) touchscreen
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 365 W
    • Power input (Standby)
    • 1.4 W
  • Compact 3-in-1 color MFP with AirPrint and Duplex
  • up to 18 pages per minute in color and b/w
  • 2-sided print
  • PCL 6 and PostScript 3 Emulation
  • Wireless and USB connectivity
  • 9.3cm touch screen
  • Apple AirPrint compatible



Manufacturer : BROTHER
Factory number : DCP9017CDWG1
Package weight : 24.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction colour laser printer
    • Media size (up to)
    • A4
    • Resolution
    • 2400 x 600 dpi
    • Pages/min black
    • 18
    • Pages/min coulor
    • 18
    • Copy
    • 600 x 600 dpi
    • Scanning
    • 2400 x 1200
    • Apple
    • Compatible
    • Duty cycle (max.)
    • 30000 Pages per month
    • Memory
    • 192 MB
    • Paper capacity
    • 250 Sheets
    • Processor
    • 333 MHz
    • Noise
    • 53 dB
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <16 sec.
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
  • Measures
    • Height
    • 367 mm
    • Width
    • 410 mm
    • Depth
    • 483 mm
  • Weights
    • Weight
    • 21.9 kg
  • Display
    • Display
    • 9.3 cm (colour graphic display) touchscreen
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 365 W
    • Power input (Standby)
    • 1.4 W