Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YUNTYHBPEU :: TYPHOON H - Multicopter with Backpack


TYPHOON H Pro

  • Product Description
  • Technical information
  • General
    • Type
    • Multicopter
    • Accessory
    • Includes 3-axis gimbal
    • Flight Time (max.)
    • 22 mins
    • Remote control
    • ST16 und Wizard Remote
    • Design
    • Includes backpack
    • Category
    • Cell
  • Features
    • Camera
    • 12.4-MP HD camera
    • Video Recording
    • 4k, 30 images/s px
    • Memory Cards
    • microSD, class 10/UHS-1, up to 128 GB
  • Implementation
    • Ascent/Descent Speed (max.)
    • 5/3 m/s
    • Speed
    • max. 70 km/h
  • Measures
    • Diameter
    • 520 mm
  • Weights
    • Weight
    • 1950 g
  • Electrical values
    • Accumulator
    • 2x Li-Po
    • Capacitance
    • 5400 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • Yes
Award winning innovation
Typhoon H is the most advanced aerial photography and videography platform available in such a compact size. Driven by customer demand for a design that goes beyond the limitations of a traditional quadcopter, Typhoon H delivers capabilities previously only found in high-end professional offerings, but at a consumer price.

Typhoon H offers flight durations of up to 25 minutes while filming with the CGO3+ 4K UHD camera. The Android powered ST16 Ground Station features a 7-inch touchscreen that displays live footage of your flight in HD 720p resolution and enables a wide variety of autonomous flight modes.

A full 360° view of the world
The 3-axis anti-vibration CGO3+ gimbal camera captures ultra-stable 4K Ultra High Definition video, vivid 12 megapixel still images and can be rotated through an unlimited, 360° range of motion. The CGO3+ gimbal camera features a high quality glass 98° field of view, wide-angle lens, and offers manual camera settings while in flight.

ST16 all-in-one controller
The ST16 Ground Station is an integrated transmitter, receiver and Android platform that gives you full control over Typhoon H, allowing you to easily program autonomous flight and capture stunning photos and videos. The large 7-inch integrated screen displays real-time footage of your flight, eliminating the need for an external device.

Digital video downlink in HD 720P
View real-time footage in HD 720p on the screen of the ST16 transmitter with the integrated digital video downlink with a range of up to 1 mile (1.6km).

Team mode with Wizard and ST16
Wizard is a compact flight controller with its own GPS beacon, making it the perfect second controller and homing device for Typhoon H. With Wizard controlling Typhoon H's flight path, the camera operator can use the included ST16 controller to focus on capturing breathtaking still images and video.

Professional Package
  • ST16 Transmitter
  • 2 Batteries
  • IPS (Optical Flow Sensor)
  • Compatible wit ST12
  • Compatible with Typhoon Wizard
  • Backpack



Manufacturer : YUNEEC
Factory number : YUNTYHBPEU
Package weight : 7.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multicopter
    • Accessory
    • Includes 3-axis gimbal
    • Flight Time (max.)
    • 22 mins
    • Remote control
    • ST16 und Wizard Remote
    • Design
    • Includes backpack
    • Category
    • Cell
  • Features
    • Camera
    • 12.4-MP HD camera
    • Video Recording
    • 4k, 30 images/s px
    • Memory Cards
    • microSD, class 10/UHS-1, up to 128 GB
  • Implementation
    • Ascent/Descent Speed (max.)
    • 5/3 m/s
    • Speed
    • max. 70 km/h
  • Measures
    • Diameter
    • 520 mm
  • Weights
    • Weight
    • 1950 g
  • Electrical values
    • Accumulator
    • 2x Li-Po
    • Capacitance
    • 5400 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • Yes