0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YUNFCAEU :: Breeze 4K - Quadrocopter

Item-No.: YUNFCAEU
€349,00



Bargain Item!
Limited amount available.

Yuneec Breeze 4K

  • Product Description
  • Technical information
  • General
    • Type
    • Quadrocopter
    • Flight Time (max.)
    • 12 mins
    • Remote control
    • Via tablet or smartphone
    • Memory
    • 16 GB internal
    • Design
    • GPS+IPS
    • Category
    • Cell
  • Features
    • Camera
    • 13-MP HD camera
    • Video Recording
    • 4k, 30 images/s px
  • Implementation
    • Speed
    • max. 5 m/s
  • Specials
    • Range
    • 80 m
  • Measures
    • Diameter
    • 196 mm
  • Weights
    • Weight
    • 385 g
  • Electrical values
    • Accumulator
    • Li-Po
  • Environmental information
    • dangerous goods
    • UN3480/188
Your flying camera
Introducing Breeze, the flying camera designed with you in mind. Both convenient and compact, Breeze is controlled by your iOS or Android device with the Breeze Cam app and weighs just under 1 pound. Now capture aerial photos and video of your daily adventures effortlessly– and do it in stunning 4K Ultra High Definition. Simply take Breeze out of the box and let it fly.

Complex shots made easy
Use one of the flying camera’s five automated flight modes to capture unique shots. Use Selfie and Orbit modes to take dramatic aerial group photos and video or use Follow Me mode to grab compelling aerial footage of your action sports adventures. The shots that previously would have required a skilled pilot are now accessible with the click of a button. Live in the moment and let Breeze do the work.

Safety first
Breeze has optical flow and infrared positioning sensors that allow it to hold its position both indoors and outdoors, making it safe for any occasion. You can fly with ease knowing that Breeze won’t drift - no matter your environment. Additionally, there is an auto-landing and auto return-to-home feature – no flight experience is necessary.

Superior image quality
Featuring breathtaking 4K Ultra High Definition and ultra-clear 13 megapixel stills, Breeze is just as capable as drones twice its size. Enjoy a live 720 HD live stream of your flight on your smart device.

Social connectivity
Once you’ve captured photos and videos with Breeze, downloading and sharing via your favorite social media is quick and easy. Select the photo or video you would like to share and choose which social network you would like to share to. You can write a personalized message and share instantly, all without leaving the app interface. It’s that simple.

Elevate your creativity
Whether you’re adventuring with friends, out solo, or spending time with family, capturing the moments worth remembering are easier than ever. With endless possibilities, what will you capture?



Manufacturer : YUNEEC
Factory number : YUNFCAEU
Package weight : 1.466 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quadrocopter
    • Flight Time (max.)
    • 12 mins
    • Remote control
    • Via tablet or smartphone
    • Memory
    • 16 GB internal
    • Design
    • GPS+IPS
    • Category
    • Cell
  • Features
    • Camera
    • 13-MP HD camera
    • Video Recording
    • 4k, 30 images/s px
  • Implementation
    • Speed
    • max. 5 m/s
  • Specials
    • Range
    • 80 m
  • Measures
    • Diameter
    • 196 mm
  • Weights
    • Weight
    • 385 g
  • Electrical values
    • Accumulator
    • Li-Po
  • Environmental information
    • dangerous goods
    • UN3480/188