Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PARROT PF750001A :: Parrot DISCO FPV - Fixed-wing drone

Item-No.: PARROT PF750001A
€999,00



Bargain Item!
Limited amount available.

Parrot DISCO FPV

  • Product Description
  • Technical information
  • General
    • Type
    • Drone with fixed wings
    • Accessory
    • Includes Skycontroller 2, FPV glasses
    • Flight Time (max.)
    • 45 mins
    • Remote control
    • via Smartphone
    • Memory
    • 32 GB internal
    • Design
    • GNSS (GPS + GLONASS)
    • Colour
    • Grey/black
    • Category
    • Cell
  • Features
    • Video Recording
    • 1920 x 1080 px
  • Implementation
    • Speed
    • max. 80 km/h
  • Specials
    • Range
    • 2000 m
  • Weights
    • Weight
    • 750 g
  • Interfaces
    • Wireless
    • WiFi® Network (AC) 2.4
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 2700 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Enjoy an unprecedented flight experience
The Parrot Disco FPV combines all the latest high-tech essentials for flights with exceptional reality. Discover the Parrot Disco, the first smart flying wing to reach 49.71 mph. Immerse yourself in the sky's vastness and see the world from a whole new angle with Parrot Cockpitglasses, the essential goggles for immersion flights. For total control, fly your wing with precision with the new Parrot Skycontroller 2. Take control!

Fly, spin, and glide without stopping
With its aerodynamic design, streamlined look, fixed wings, light carbon and EPP (expanded polypropylene) body, the Parrot Disco is naturally designed to fly like a plane. With the Parrot Cockpitglasses, discover FPV (First Person View) for fully immersive flights. Alternate between straight lines and turns, take time to glide and enjoy the view, then pick up speed, dive down and climb back up. Extreme flight sensations guaranteed.

Change perspective
With Parrot Cockpitglasses, feel the ultimate immersive flying sensation. The Parrot Disco drone comes with a 1080p Full HD front camera stabilised on three axes for video feedback via your FreeFlight Pro app. Just put your smartphone in the Parrot Cockpitglasses and it's as if you were flying, with the skyline changing when you turn. Spread your wings and experience the most incredible flights!

Fly faster, for longer
With the Parrot Disco, reach 49.71 mph with its powerful motor and enjoy the experience for longer: a high-capacity battery guarantees up to 45 minutes of battery life. Flown from the new Parrot Skycontroller 2, it has optimised secure Wi-Fi connection with live video feedback on your smartphone via the FreeFlight Pro app. More than ever, the sky is yours... so how far will you go?

Fly easily and accurately
With the Parrot Skycontroller 2, use two joysticks for an ultra-precise flying experience and fly your Parrot Disco up to 1.24 miles away! Take off and land with a single click. Go on adventures and return to the starting point on autopilot, or play with altitudes and speeds. The anti-stall system guarantees stability. Change directions, film long scenes thanks to 32 GB of internal memory, and modify control settings: you're at the helm of truly intense flights.

Download, and you're ready to fly immersed
Free Flight Pro is an app dedicated to advanced flight with drones. The interface was designed for you to use with FPV glasses and enjoy total immersion. All your routes, photos, films and data are saved. You can find them easily and share your feats on Youtube. With this edition, you can access Flight Plan, a fee-paying solution for creating highly precise autonomous flight plans (altitude, speed, camera angle, etc.). Now, get started!

Whats in the box:
1 Parrot Disco: fixed-wing drone
1 High-capacity battery: 2700 mAh
1 Charger + cable
1 USB cable
1 User guide
2 Additional propeller glades
1 Parrot Skycontroller 2
1 Removable mount for smartphone or tablet
1 USB cable
1 Charger + cable
1 Parrot Cockpitglasses
1 Strap
1 Smartphone drawer



Manufacturer : PARROT
Factory number : PF750001AA
Package weight : 4.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drone with fixed wings
    • Accessory
    • Includes Skycontroller 2, FPV glasses
    • Flight Time (max.)
    • 45 mins
    • Remote control
    • via Smartphone
    • Memory
    • 32 GB internal
    • Design
    • GNSS (GPS + GLONASS)
    • Colour
    • Grey/black
    • Category
    • Cell
  • Features
    • Video Recording
    • 1920 x 1080 px
  • Implementation
    • Speed
    • max. 80 km/h
  • Specials
    • Range
    • 2000 m
  • Weights
    • Weight
    • 750 g
  • Interfaces
    • Wireless
    • WiFi® Network (AC) 2.4
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 2700 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188