reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PARROT PF726203A :: Parrot BEBOP 2 FPV

Item-No.: PARROT PF726203A
Accessory:

€659,00




Parrot BEBOP 2 FPV

  • Product Description
  • Technical information
  • General
    • Type
    • Quadrocopter
    • Accessory
    • Includes Skycontroller 2, FPV glasses
    • Flight Time (max.)
    • 25 mins
    • Remote control
    • Via tablet or smartphone
    • Design
    • GNSS (GPS + GLONASS + Galileo)
    • Colour
    • Black/white
    • Category
    • Cell
  • Features
    • Camera
    • 14-MP fisheye camera
    • Video Recording
    • 1920x1080p, 30 images/s px
  • Implementation
    • Ascent/Descent Speed (max.)
    • 6/- m/s
    • Speed
    • max. 18 m/s
  • Specials
    • Range
    • 2000 m
  • Measures
    • Diameter
    • 382 mm
  • Weights
    • Weight
    • 500 g
  • Interfaces
    • Wireless
    • WIFI® network (MIMO) 2.4 or 5 GHz
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 2700 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
The essential pack for the most immersive flying sensations
Paired with the Parrot Skycontroller 2 and the Parrot Cockpitglasses, your Parrot Bebop 2 drone reveals new capabilities. Embark on long-distance courses combining extreme piloting precision and ultra-real viewing! By flying with the FPV goggles, you're totally immersed: explore previously inaccessible places like never before and capture high-quality pictures perfectly.

Change dimension, dive into the sky
Enjoy high definition image quality via the Parrot Cockpitglasses using your smartphone and the new FreeFlight Pro application. The broad, 90-degree field of vision offered by the Parrot Cockpitglasses lenses gives you total immersion. They are very comfortable to wear, even when wearing normal glasses. The rest of the world no longer exists. Climb on board and experience an incredible feeling of escape!

Film and take photographs like a pro
The Parrot Bebop 2 is sturdy and reliable. Designed to fly indoors and outdoors, it's the first leisure drone weighing less than 500 g with a 25-minute battery life. With the Parrot Cockpitglasses, discover FPV (First Person View) and view all your flights as if you were in the cockpit! Designed to be easily transported, the Parrot Bebop 2 will go with you wherever and whenever you want for you to capture your best moments from the sky.

Fly your drone up to 1.24 miles away
Controlled from the Parrot Skycontroller 2, the Parrot Bebop 2 drone has an optimised secure Wi-Fi connection with video feedback on your tablet or smartphone. Now able to fly distances of up to 1.24 miles, you'll hardly be able to spot your Parrot Bebop 2 but will always maintain control. Over to you: go and explore!

Simple, accurate, intense control
Control the take-off and landing of your Parrot Bebop 2. Fly it wherever you want and bring it back just using one button. By connecting it to the Parrot Skycontoller 2, use the two joysticks to guide it even more accurately! Change direction and receive information in real time. You can set controls depending on your requirements. 25 minutes of pure pleasure!

Download, and you're ready to fly immersed
Free Flight Pro is an app dedicated to advanced flight with drones. The interface was designed for you to use with FPV glasses and enjoy total immersion. All your routes, photos, films and data are saved. You can find them easily and share your feats on Youtube. With this edition, you can access Flight Plan, a fee-paying solution for creating highly precise autonomous flight plans (altitude, speed, camera angle, etc.). Now, get started!

Whats in the box:
1 Bebop 2
1 High-capacity battery
1 Charger
1 USB cable
1 Parrot Skycontroller 2
1 Smartphone and tablet mount
1 Parrot Cockpitglasses



Manufacturer : PARROT
Factory number : PF726203AA
Package weight : 3.43 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quadrocopter
    • Accessory
    • Includes Skycontroller 2, FPV glasses
    • Flight Time (max.)
    • 25 mins
    • Remote control
    • Via tablet or smartphone
    • Design
    • GNSS (GPS + GLONASS + Galileo)
    • Colour
    • Black/white
    • Category
    • Cell
  • Features
    • Camera
    • 14-MP fisheye camera
    • Video Recording
    • 1920x1080p, 30 images/s px
  • Implementation
    • Ascent/Descent Speed (max.)
    • 6/- m/s
    • Speed
    • max. 18 m/s
  • Specials
    • Range
    • 2000 m
  • Measures
    • Diameter
    • 382 mm
  • Weights
    • Weight
    • 500 g
  • Interfaces
    • Wireless
    • WIFI® network (MIMO) 2.4 or 5 GHz
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 2700 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188