reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DJI 11728 :: DJI Phantom 3 Standard - Quadrocopter

Item-No.: DJI 11728
€535,00
€519,00




dji Phantom 3 Standard

  • Product Description
  • Technical information
  • General
    • Type
    • Quadrocopter
    • Accessory
    • Includes 3-axis gimbal
    • Flight Time (max.)
    • 25 mins
    • Remote control
    • 5.725 - 5.825 GHz, with tablet holder
    • Design
    • GPS Positioning Module
    • Category
    • Cell
  • Features
    • Camera
    • 12.4-MP HD camera (4000 x 3000 px)
    • Video Recording
    • 2704 x 1520 px
    • Memory Cards
    • microSD, class 10/UHS-1, up to 64 GB
  • Implementation
    • Hover Accuracy (vertical/horizontal)
    • 0.5 / 1.5 m
    • Ascent/Descent Speed (max.)
    • 5/3 m/s
    • Speed
    • Maximum 16 m/s (not recommended)
  • Specials
    • Range
    • 1000 m
  • Weights
    • Weight
    • 1216 g
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 4480 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • Specific
  • Easy to Fly: An intelligent flight system automatically keeps your Phantom 3 Standard in the air and under your control.

  • Amazing Images: Take stunning 2.7K HD videos and 12 Megapixel photos with the integrated aerial camera.

  • Stable Footage: DJI’s advanced gimbal stabilization technology gives you movie-quality results no matter how you fly.

  • Enjoy the View: A live video feed gives you a 720p HD real-time view of what your camera sees right on your mobile device.

  • Peace of Mind: Fly up to 25 minutes on a single charge, and the Intelligent Flight Battery will automatically remind you when power is running low.


The Phantom 3 Standard is the most streamlined addition to the Phantom 3 series. It connects to the DJI GO app over WiFi and has a 2.7K video camera. The Phantom 3 Professional and Advanced add DJI’s Vision Positioning system, GLONASS in addition to standard GPS, an extended range via DJI Lightbridge, and a remote controller with extended functionality. The Phantom 3 Professional also has a 4K camera. All models use the DJI GO app and the DJI Intelligent Flight Battery and take 12 megapixel photos.



Manufacturer : DJI
Factory number : 11728
Package weight : 3.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quadrocopter
    • Accessory
    • Includes 3-axis gimbal
    • Flight Time (max.)
    • 25 mins
    • Remote control
    • 5.725 - 5.825 GHz, with tablet holder
    • Design
    • GPS Positioning Module
    • Category
    • Cell
  • Features
    • Camera
    • 12.4-MP HD camera (4000 x 3000 px)
    • Video Recording
    • 2704 x 1520 px
    • Memory Cards
    • microSD, class 10/UHS-1, up to 64 GB
  • Implementation
    • Hover Accuracy (vertical/horizontal)
    • 0.5 / 1.5 m
    • Ascent/Descent Speed (max.)
    • 5/3 m/s
    • Speed
    • Maximum 16 m/s (not recommended)
  • Specials
    • Range
    • 1000 m
  • Weights
    • Weight
    • 1216 g
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 4480 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • Specific