Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMAS 7441-522 :: USB cable whip: KMAS 222

Item-No.: KMAS 7441-522
€22,50
Category of goods: 1 = discountable

KMAS 7441-522

  • Product Description
  • Technical information
  • General
    • Type
    • Konnect connector panels
    • Design
    • USB
    • Assembly
    • 1x USB-A socket
  • Interfaces
    • Connection inside
    • Breakout cable (USB A socket)
  • Measures
    • Width
    • 54 mm
Kindermann MultiMedia port system

MultiMedia connection with the modular system can be computer, video, audio, control, and network connections easily integrated into different switch, table connector panels, floor boxes and 19 "racks.

So now is definitely an end to unsightly cables lying around or hanging!

The system is cost effective and future proof as it can be easily extended with new interfaces.

USB (2.0 compatible) A-Buchse/A-Buchse
Breakout cable with connector panel cover half 54 x 54 mm anodized aluminum

Compatible with the following switch ranges:
Busch-Jaeger Duro 2000 Si / Si reflex (linear)
Merten Atelier, M1, M-Arec, L-Plan, M-Smart
Kopp object 2002, Alaska, Docoline
Jung: A500, AS500

Connection in the box: USB port (cable length 80cm)



Manufacturer : KINDERMANN
Factory number : 7441-522
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Konnect connector panels
    • Design
    • USB
    • Assembly
    • 1x USB-A socket
  • Interfaces
    • Connection inside
    • Breakout cable (USB A socket)
  • Measures
    • Width
    • 54 mm
Datasheet/manual