Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMAS 7441-3 :: KMAS surface-mounted frame, 1-way

Item-No.: KMAS 7441-3
€21,40
Category of goods: 1 = discountable

KMAS 7441-3

  • Product Description
  • Technical information
  • General
    • Type
    • Konnect connector panels
    • Design
    • 1-fold
    • Assembly
    • Surface-mounted frame
  • Measures
    • Width
    • 54 mm
Kindermann multi-media connection system

The modular multi-media connection system is ideal for integrating computer, video, audio, controller and network ports in switching programs, desk connections, floor sockets and 19" racks.

It puts a definitive end to unsightly, loose-fitting and hanging cables!

The system is cost-effective and future-proof as new interfaces can be added at any time.

Surface-mounted frame, 1-way

for Busch-Jäger, Reflex SI, suitable for 7441-1, incl. pre-milled cable outlet, alpine white



Manufacturer : KINDERMANN
Factory number : 7441 000 003
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Konnect connector panels
    • Design
    • 1-fold
    • Assembly
    • Surface-mounted frame
  • Measures
    • Width
    • 54 mm
Datasheet/manual