Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMAS 7441-1 :: KMAS switch frame, 1-way

Item-No.: KMAS 7441-1
€13,70
Category of goods: 1 = discountable

KMAS 7441-1

  • Product Description
  • Technical information
  • General
    • Type
    • Konnect connector panels
    • Design
    • Mounting frame for Busch Jäger components
    • Assembly
    • Incl. 54 x 54 adapter
  • Measures
    • Width
    • 54 mm

Kindermann multi-media connection system

The modular multi-media connection system is ideal for integrating computer, video, audio, controller and network ports in switching programs, desk connections, floor sockets and 19" racks.

It puts a definitive end to unsightly, loose-fitting and hanging cables.

The system is cost-effective and future-proof as new interfaces can be added at any time.

Switch frame, 1-way, with mounting frame

For Busch Jaeger, Reflex SI, alpine white, suitable for 54 x 54 mm connection panels


Included:
• Panel (EL REFLEX ADR1)
• Mounting frame
• 4 fixing screws



Manufacturer : KINDERMANN
Factory number : 7441000001
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Konnect connector panels
    • Design
    • Mounting frame for Busch Jäger components
    • Assembly
    • Incl. 54 x 54 adapter
  • Measures
    • Width
    • 54 mm
Datasheet/manual