Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KKDC 7456-504 :: Konnect design click S-Video breakout cable

Item-No.: KKDC 7456-504
€33,20
Category of goods: 1 = discountable

Kindermann Konnect design S-Video

  • Product Description
  • Technical information
  • General
    • Type
    • Konnect design click connector panels
    • Design
    • S-Video
    • Assembly
    • 1x 4-pin mini DIN socket
  • Interfaces
    • Connection inside
    • Breakout cable

Perfectly integrated media technology
  • Modern and appealing design

  • No visible screws on the front panel for perfect visual integration

  • Front panel made of white plastic (RAL 9010)

  • Wide range of data and communication interfaces can be used for a wide range of applications

  • High flexibility owing to any combination of half plates, individually configurable

  • Easy assembly

  • Suitable for current switching programs of all manufacturers


Front-panels in three sizes are included
  • For switching programs with inner dimensions of 50 x 50 mm, 54 x 54 mm and 55 x 55 mm.


Metal carrier/mounting frame
  • With communication interfaces, insulated for integration without ground connection


S-Video with breakout cable



Manufacturer : KINDERMANN
Factory number : 7456000504
Package weight : 0.078 kg
Technical information
  • General
    • Type
    • Konnect design click connector panels
    • Design
    • S-Video
    • Assembly
    • 1x 4-pin mini DIN socket
  • Interfaces
    • Connection inside
    • Breakout cable