Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KKDC 7456-410 :: Konnect design click audio L/R soldered connection

Item-No.: KKDC 7456-410
€25,90
Category of goods: 1 = discountable

Kindermann Konnect design click Audio L/R

  • Product Description
  • Technical information
  • General
    • Type
    • Konnect design click connector panels
    • Design
    • Audio L/R
    • Assembly
    • 2x RCA socket
  • Interfaces
    • Connection inside
    • Soldered connection

Perfectly integrated media technology
• Modern and attractive design
• No visible screws on the front panel for perfect visual integration
• Front panel made of white plastic (RAL 9010)
• Wide range of data and communication interfaces can be used for a wide range of applications
• High flexibility owing to any combination of half plates, individually configurable
• Easy assembly
• Suitable for current switching programs of all manufacturers

Front-panels in three sizes are included
• For switching programs with inner dimensions 50 x 50 mm, 54 x 54 mm and 55 x 55 mm.

Metal carrier/mounting frame
• With communication interfaces, insulated for integration without ground connection

Audio L/R soldered connection



Manufacturer : KINDERMANN
Factory number : 7456000410
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Konnect design click connector panels
    • Design
    • Audio L/R
    • Assembly
    • 2x RCA socket
  • Interfaces
    • Connection inside
    • Soldered connection