0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P4W-LIN 100 :: 4 watt wire potentiometer, 100 Ohm

Item-No.: P4W-LIN 100
€6,70
Category of goods: 1 = discountable

P4W-LIN 100

  • Product Description
  • Technical information
  • General
    • Type
    • High-load wire potentiometer
    • Design
    • Closed
    • Assembly
    • Linear
  • Electrical values
    • Resistor
    • 0.1 KOhm
    • Nominal load
    • 4 W
  • Measures
    • Spindle
    • 6.0 mm
    • Height
    • 12 mm
    • Ø
    • 24.0 mm
  • Specials
    • Specification
    • Tinned soldering lugs
  • Implementation
    • Angle of rotation
    • 300
Rotary potentiometer, closed design, 100 Ohm


Manufacturer : TT ELECTRONICS
Factory number : 3104603998
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-load wire potentiometer
    • Design
    • Closed
    • Assembly
    • Linear
  • Electrical values
    • Resistor
    • 0.1 KOhm
    • Nominal load
    • 4 W
  • Measures
    • Spindle
    • 6.0 mm
    • Height
    • 12 mm
    • Ø
    • 24.0 mm
  • Specials
    • Specification
    • Tinned soldering lugs
  • Implementation
    • Angle of rotation
    • 300
Datasheet/manual