Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P30W-LIN 100 :: 30 watt high-load wire potentiometer, 100 Ohm

Item-No.: P30W-LIN 100
€50,70
Category of goods: 1 = discountable

P30W-LIN 100

  • Product Description
  • Technical information
  • General
    • Type
    • High-load wire potentiometer
    • Assembly
    • Linear
  • Electrical values
    • Resistor
    • 0.1 KOhm
    • Nominal load
    • 30 W
  • Measures
    • Spindle
    • 6.0 mm
    • Height
    • 30 mm
    • Ø
    • 46.0 mm
  • Specials
    • Specification
    • Tinned soldering lugs
  • Implementation
    • Angle of rotation
    • 287

High performance thanks to cement coating and winding reel made of seared ceramic. Connected via tin-plated soldering tags.



Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-load wire potentiometer
    • Assembly
    • Linear
  • Electrical values
    • Resistor
    • 0.1 KOhm
    • Nominal load
    • 30 W
  • Measures
    • Spindle
    • 6.0 mm
    • Height
    • 30 mm
    • Ø
    • 46.0 mm
  • Specials
    • Specification
    • Tinned soldering lugs
  • Implementation
    • Angle of rotation
    • 287
Datasheet/manual