Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


534-5,0K :: Precision potentiometer 10 speeds, 5.0 KOhm

Item-No.: 534-5,0K
€8,30
Category of goods: 1 = discountable

534-5,0K

  • Product Description
  • Technical information
  • General
    • Type
    • Precision potentiometer
    • Design
    • 10 speeds
  • Electrical values
    • Resistor
    • 5.0 KOhm
  • Measures
    • Spindle
    • 6.3 mm

10-speed precision potentiometer



Manufacturer : VISHAY
Package weight : 0.0209 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision potentiometer
    • Design
    • 10 speeds
  • Electrical values
    • Resistor
    • 5.0 KOhm
  • Measures
    • Spindle
    • 6.3 mm
Datasheet/manual