0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


534-10K :: Precision potentiometer 10 speeds, 10 KOhm

SAVE5%
Item-No.: 534-10K
€7,65
€7,25
Category of goods: 1 = discountable

534-10K

  • Product Description
  • Technical information
  • General
    • Type
    • Precision potentiometer
    • Design
    • 10 speeds
  • Electrical values
    • Resistor
    • 10 KOhm
  • Measures
    • Spindle
    • 6.3 mm
10-speed precision potentiometer


Manufacturer : VISHAY
Factory number : 534 10 K.
Package weight : 0.0227 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision potentiometer
    • Design
    • 10 speeds
  • Electrical values
    • Resistor
    • 10 KOhm
  • Measures
    • Spindle
    • 6.3 mm
Datasheet/manual