Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NPO-G1206 10P :: SMD multi-layer ceramic capacitor 10P, 5%

Item-No.: NPO-G1206 10P
€0,03
Category of goods: 1 = discountable

NPO-G1206 10P

  • Product Description
  • Technical information
  • General
    • Type
    • Multilayer ceramic capacitor
    • Assembly
    • SMD
    • Mounting form
    • G1206
    • Tolerance
    • 5 %
    • Technology
    • NP0
  • Electrical values
    • Capacitance
    • 10 pF
    • Voltage
    • 50 V
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm

SMD multilayer ceramic capacitor

• Max. Operating voltage: 50 V
• Tolerance: 5 %
• Housing: G1206
• Dimensions (LxW): 3.2 x 1.6 mm



Manufacturer : YAGEO
Factory number : CC1206JRNPO9BN100
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multilayer ceramic capacitor
    • Assembly
    • SMD
    • Mounting form
    • G1206
    • Tolerance
    • 5 %
    • Technology
    • NP0
  • Electrical values
    • Capacitance
    • 10 pF
    • Voltage
    • 50 V
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm
Datasheet/manual