Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


X7R-G0603 1,0N :: SMD multilayer ceramic capacitor 1.0 N, 10%

Item-No.: X7R-G0603 1,0N
€0,03
Category of goods: 1 = discountable

X7R-G0603 1,0N

  • Product Description
  • Technical information
  • General
    • Type
    • Multilayer ceramic capacitor
    • Assembly
    • SMD
    • Mounting form
    • G0603
    • Tolerance
    • 10 %
    • Technology
    • X7R
  • Electrical values
    • Capacitance
    • 1.0 nF
    • Voltage
    • 50 V
  • Measures
    • Length
    • 1.6 mm
    • Width
    • 0.8 mm

SMD ceramic multilayer capacitor

• Max. Operating voltage: 50/63 V
• Tolerance: 10%
• Housing: G0603
• Dimensions (LxW): 1.6 x 0.8 mm



Manufacturer : YAGEO
Factory number : CC0603KRX7R9BB102
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multilayer ceramic capacitor
    • Assembly
    • SMD
    • Mounting form
    • G0603
    • Tolerance
    • 10 %
    • Technology
    • X7R
  • Electrical values
    • Capacitance
    • 1.0 nF
    • Voltage
    • 50 V
  • Measures
    • Length
    • 1.6 mm
    • Width
    • 0.8 mm
Datasheet/manual