0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Z5U-5 47N :: Multi-layer ceramic capacitor 47N, 20%


MUR: RPER71H473K2M1A03A

  • Product Description
  • Technical information
  • General
    • Type
    • Multilayer ceramic capacitor
    • Tolerance
    • 20 %
    • Temperatur max.
    • +10 ... +85
    • Material
    • Z5U
  • Electrical values
    • Capacitance
    • 47 nF
    • Voltage DC
    • 50 V=
  • Measures
    • Content spacing
    • 5.0 mm
Multi-layer ceramic capacitor

• Multi-layer technology for high capacitance value per unit volume
• High resonance frequency
• Low ESR value
• Material: Z5U
• Max. operating voltage: 50 VDC
• Tolerance: 20%
• Operating temperature: +10 to +85°C
• Spacing: 5 mm



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multilayer ceramic capacitor
    • Tolerance
    • 20 %
    • Temperatur max.
    • +10 ... +85
    • Material
    • Z5U
  • Electrical values
    • Capacitance
    • 47 nF
    • Voltage DC
    • 50 V=
  • Measures
    • Content spacing
    • 5.0 mm
Datasheet/manual