Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Z5U-2,5 100N :: Multi-layer ceramic capacitor 100N, 20%

Item-No.: Z5U-2,5 100N
€0,04
Category of goods: 1 = discountable

Z5U-2,5 100N

  • Product Description
  • Technical information
  • General
    • Type
    • Multilayer ceramic capacitor
    • Tolerance
    • 20 %
    • Temperatur max.
    • +10 ... +85
    • Material
    • Z5U
  • Electrical values
    • Capacitance
    • 100 nF
    • Voltage DC
    • 50 - 100 V=
  • Measures
    • Content spacing
    • 2.5 mm

Multi-layer ceramic capacitor

• Multi-layer technology for high capacitance value per unit volume
• High resonance frequency
• Low ESR value
• Material: Z5U
• Max. operating voltage: 50 - 100 VDC
• Tolerance: 20%
• Operating temperature: +10 to +85°C
• Spacing: 2.5 mm



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multilayer ceramic capacitor
    • Tolerance
    • 20 %
    • Temperatur max.
    • +10 ... +85
    • Material
    • Z5U
  • Electrical values
    • Capacitance
    • 100 nF
    • Voltage DC
    • 50 - 100 V=
  • Measures
    • Content spacing
    • 2.5 mm
Datasheet/manual