Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NPO-5 1,0N :: Multi-layer ceramic capacitor 1.0N, 5%

Item-No.: NPO-5 1,0N
€0,11
Category of goods: 1 = discountable

NPO-5 1,0N

  • Product Description
  • Technical information
  • General
    • Type
    • Multilayer ceramic capacitor
    • Tolerance
    • 5 %
    • Temperatur max.
    • -55 ... +125
    • Material
    • NP0
  • Electrical values
    • Capacitance
    • 1.0 nF
    • Voltage DC
    • 50 - 100 V=
  • Measures
    • Content spacing
    • 5.0 mm

Multi-layer ceramic capacitor

• Multi-layer technology for high capacitance value per unit volume
• High resonance frequency
• Low ESR value
• Material: NP0
• Max. operating voltage: 50 - 100 VDC
• Tolerance: 5 %
• Operating temperature: -55 to +125°C
• Pitch: 5 mm



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multilayer ceramic capacitor
    • Tolerance
    • 5 %
    • Temperatur max.
    • -55 ... +125
    • Material
    • NP0
  • Electrical values
    • Capacitance
    • 1.0 nF
    • Voltage DC
    • 50 - 100 V=
  • Measures
    • Content spacing
    • 5.0 mm
Datasheet/manual