Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NPO-4 470P :: SMD capacitor network 4 x 470 pF, 50 V

Item-No.: NPO-4 470P
€0,29
Category of goods: 1 = discountable

NPO-4 470P

  • Product Description
  • Technical information
  • General
    • Type
    • Capacitor network
    • Design
    • SMD
    • Assembly
    • 4 isolated capacitors
    • Mounting form
    • G1206
    • Tolerance
    • 10 %
  • Electrical values
    • Capacitance
    • 470 pF
    • Voltage
    • 50 V

SMD capacitor network - 4 insulated capacitors in a 1206 enclosure.

• Max. Operating voltage: 50 V
• Tolerance: 10 %
• Housing: G1206
• Dimensions (LxW): 3.2 x 1.6 mm



Manufacturer : AVX
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Capacitor network
    • Design
    • SMD
    • Assembly
    • 4 isolated capacitors
    • Mounting form
    • G1206
    • Tolerance
    • 10 %
  • Electrical values
    • Capacitance
    • 470 pF
    • Voltage
    • 50 V
Datasheet/manual