Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOUSE PAD :: Mouse pad


MOUSE PAD

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse pad
    • Design
    • Material-specific
  • Measures
    • Width
    • 250 mm
    • Depth
    • 220 mm
    • Height
    • 3 mm

Mouse pad
Material-specific



Package weight : 0.0601 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse pad
    • Design
    • Material-specific
  • Measures
    • Width
    • 250 mm
    • Depth
    • 220 mm
    • Height
    • 3 mm
Datasheet/manual