Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK ID0118 :: Gaming Mousepad, blue

Item-No.: LOGILINK ID0118
Colour:

€3,25




LogiLink Gaming Mauspad, Blau

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse pad
    • Design
    • Gaming
    • Technology
    • For optical mice + laser mice
    • Colour
    • Blue
  • Measures
    • Width
    • 230 mm
    • Depth
    • 205 mm
    • Height
    • 4 mm
The LogiLink Gaming Mouse Pad offers a great comfort for your wrist. It's extremely slippery high-end surface supports best precision and fun in every gaming situation. Enjoy all the advantages and see how the 4 mm thick material can contribute to a more relaxed and comfortable working.
  • Flexible plastic coated mouse pad for all mouse types
  • Extreme slippery high-end surface for a great gaming experience
  • Materials: natural rubber foam / fabric
  • Dimension: 230 x 204.4 x 4 mm
  • Weight: 90 g



Manufacturer : LOGILINK
Factory number : ID0118
Package weight : 0.138 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse pad
    • Design
    • Gaming
    • Technology
    • For optical mice + laser mice
    • Colour
    • Blue
  • Measures
    • Width
    • 230 mm
    • Depth
    • 205 mm
    • Height
    • 4 mm
Datasheet/manual