0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK ID0098 :: Designer Mousepad "Seventies"


LogiLink Designer Mauspad "Seventies"

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse pad
    • Technology
    • For optical mice + laser mice
    • Colour
    • Coloured
  • Measures
    • Width
    • 230 mm
    • Depth
    • 195 mm
    • Height
    • 3 mm
The designer Mousepads from LogiLink are compatible for every mouse type, like ball, optical or laser. While the smooth top surface is made of easy-care PVC and available in different designs, is the bottom side non-slippery and supports an efficient workflow. With 3mm thickness the mousepad is especially slim.
  • Trendy design
  • Material: EVA foam + PVC coating on surface
  • Size: 230 x 195 x 3 mm
  • Non-slip quality
  • Smooth top surface
  • Easy clean surface



Manufacturer : LOGILINK
Factory number : ID0098
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse pad
    • Technology
    • For optical mice + laser mice
    • Colour
    • Coloured
  • Measures
    • Width
    • 230 mm
    • Depth
    • 195 mm
    • Height
    • 3 mm
Datasheet/manual