Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK ID0097 :: Mousepad, blue

Item-No.: LOGILINK ID0097
Colour:

€0,80




LogiLink Mauspad, Blau

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse pad
    • Technology
    • For optical mice + laser mice
    • Colour
    • Blue
  • Measures
    • Width
    • 250 mm
    • Depth
    • 220 mm
    • Height
    • 3 mm
  • Mouse pad for all mouse types
  • Material: EVA foam & nylon cloth
  • Thickness: 3 mm
  • Compatible with all mouse types (optical ball, laser)
  • Dimensions: 3x220x250 mm
  • Color: Blue



Manufacturer : LOGILINK
Factory number : ID0097
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse pad
    • Technology
    • For optical mice + laser mice
    • Colour
    • Blue
  • Measures
    • Width
    • 250 mm
    • Depth
    • 220 mm
    • Height
    • 3 mm
Datasheet/manual