Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK ID0027B :: Mousepad with GEL Wrist Rest Support, blue

Item-No.: LOGILINK ID0027B
Colour:

€3,50




LogiLink Mauspad mit Silikon Gel Handauflage, Blau

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse pad
    • Design
    • With silicone gel handrest
    • Technology
    • For optical mice + laser mice
    • Colour
    • Blue
  • Measures
    • Height
    • 3 mm
With the LogiLink Gel Mouse Pad, you can now relax your hand at work. Thanks to the gel to fit the surface exactly on your wrist, so pain after too long working with the mouse is belonging to the past. On the bottom of the pad is a surface that is slip-resistant. It is compatible with all available mouse types such as ball, optical and laser mouse.
  • Mousepad with wrist rest
  • Strong adhesive bottom for optimal steady
  • Materials: Natural rubber / foam / gel
  • Material thickness: 3 mm
  • Wrist rest with gel
  • Gentle on wrist
  • Decrease symptoms of fatique
  • Improves mouse precision and speed
  • Optimal game performance
  • Supports all mouse types (ball, optical, laser)



Manufacturer : LOGILINK
Factory number : ID0027B
Package weight : 0.249 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse pad
    • Design
    • With silicone gel handrest
    • Technology
    • For optical mice + laser mice
    • Colour
    • Blue
  • Measures
    • Height
    • 3 mm
Datasheet/manual