Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY JA-0200 :: Palmrest


CHERRY Palmrest 3.0

  • Product Description
  • Technical information
  • General
    • Type
    • Palm rest
    • Colour
    • Black
  • Implementation
    • Suitable for
    • MX Board 2.0 / 3.0
  • Measures
    • Width
    • 446 mm
    • Depth
    • 71 mm
    • Height
    • 17 mm
Ergonomics and relief for prolific writers
  • Original accessory for the CHERRY MX Board 2.0 and 3.0 keyboards
  • Ergonomically optimised palm rest
  • For supporting the natural position of the hand when typing
  • Helps prevent wrist pain
  • Noticeably eases the strain for prolonged use
  • Quick and easy to attach to the keyboard with snap on hooks


CHERRY Palmrest is made of high-quality plastic and optimises the ergonomic CHERRY MX Board 2.0 and 3.0 keyboards as well as supporting the natural position of the hand.



Manufacturer : CHERRY
Factory number : JA-0200
Package weight : 0.198 kg
RoHS : conform
Technical information
  • General
    • Type
    • Palm rest
    • Colour
    • Black
  • Implementation
    • Suitable for
    • MX Board 2.0 / 3.0
  • Measures
    • Width
    • 446 mm
    • Depth
    • 71 mm
    • Height
    • 17 mm
Datasheet/manual