Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEL 182000 :: Ball bearing, new construction, outside diameter 40 mm


SEL 182000

  • Product Description
  • Technical information
  • General
    • Technology
    • Shutter control
    • Design
    • Accessories
    • Assembly
    • Ball bearing
  • Measures
    • Ø
    • 40 mm

Ball bearing, new construction, outside diameter 40 mm



Manufacturer : SELVE
Factory number : 182000
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Shutter control
    • Design
    • Accessories
    • Assembly
    • Ball bearing
  • Measures
    • Ø
    • 40 mm
Datasheet/manual