Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEL 154211 :: Safety and fixing spring, new construction


SEL 154211

  • Product Description
  • Technical information
  • General
    • Technology
    • Shutter control
    • Design
    • Accessories
    • Assembly
    • Spring

Safety and fixing spring for new constructions, clip-on, copper-coated, x=198 mm



Manufacturer : SELVE
Factory number : 154211
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Shutter control
    • Design
    • Accessories
    • Assembly
    • Spring
Datasheet/manual