Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 787-738 :: Primary clocked SV ECO/output DC 24 V/6.25 A


WAGO 787-738

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -25 … +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
    • Cable type
    • AWG 20 … 10
    • Technology
    • Primary clocked
    • Model
    • EPSITRON® ECO
    • Output
    • 22 V DC… 28 V adjustable
    • Input
    • AC 325 V … 575 V; DC 460 V … 800 V
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • At 24 V DC, 6.25 A
    • Performance
    • 150 W
    • Efficiency
    • 87 %
    • Ripple
    • 80 mV
  • Implementation
    • Cable cross-section
    • 0.5 … 6 mm²
    • Mounting
    • DIN rail
  • Specials
    • Specification
    • Self-cooling
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Depth
    • 92 mm

Primary clocked EPSITRON® ECO power supply

  • Set up for devices and systems offering protection class I

  • Self-cooling by means of natural convection when installed in a horizontal position

  • Encapsulated, for installation in a control cabinet

  • Lever terminals for quick and tool-free connection

  • NC contact

  • Parallel connectivity

  • Output voltage with galvanic isolation (SELV) in accordance with EN 60950-1/UL 60950-1



Standards/directives: EN 60950, EN 61204-3, UL 60950*, UL 508* (*in preparation)

Recommended fuse: 3x circuit breakers at 10 A, 16 A, with characteristic B or C, or with motor protection switch; an external DC fuse is required for DC input voltage

Reaction to overload: constant power (in the overload range 1.15 to 1.4 x Io); in the event of a short circuit, shutdown and automatic restart occurs



Manufacturer : WAGO
Factory number : 787-738
Package weight : 0.873 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -25 … +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
    • Cable type
    • AWG 20 … 10
    • Technology
    • Primary clocked
    • Model
    • EPSITRON® ECO
    • Output
    • 22 V DC… 28 V adjustable
    • Input
    • AC 325 V … 575 V; DC 460 V … 800 V
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • At 24 V DC, 6.25 A
    • Performance
    • 150 W
    • Efficiency
    • 87 %
    • Ripple
    • 80 mV
  • Implementation
    • Cable cross-section
    • 0.5 … 6 mm²
    • Mounting
    • DIN rail
  • Specials
    • Specification
    • Self-cooling
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Depth
    • 92 mm
Datasheet/manual