Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 787-712 :: Primary clocked SV ECO/output DC 24 V/2.5A


WAGO 787-712

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -10 ... +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
    • Cable type
    • AWG 28-12
    • Technology
    • Primary clocked
    • Model
    • Power supply
    • Output
    • Adjustable between 22 - 28 V DC
    • Input
    • AC 85 V - 264 V, DC 130 V - 373 V
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • At 24 DC V 2.5
    • Performance
    • 60 W
    • Efficiency
    • 82 %
    • Ripple
    • 100 mV
    • Approval
    • EN 60950, EN 61000-6-2, EN 61000-6-3 UL 60950
  • Implementation
    • Cable cross-section
    • 0.08 - 4 mm²
    • Mounting
    • DIN rail
    • Protection class
    • IP 20 (EN 60529)
  • Specials
    • Specification
    • Self-cooling
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 50 mm
    • Height
    • 92 mm
    • Depth
    • 136 mm
  • Power supply
    • Power supply, on device
    • Terminals

EPSITRON - ECO - Power

• Prepared for devices and systems offering protection class I
• Self-cooling by means of natural convection when installed in a horizontal position
• Encapsulated, for installation in a control cabinet

Nominal input voltage: Ue nominal AC 230 V
Nominal input voltage range: AC 85 V ... 264 V (with derating -3%/V (< 90 V))
Frequency: 47 Hz ... 63 Hz
Input current: Ie 0.7 A typ. at AC 230 V
Inrush current: < 30 Ap
Power failure bypass: > 20 ms at AC 230 V
Nominal output voltage: Ua nominal DC 24 V, SELV
Nominal output voltage range: DC 22 V ... 28 V adjustable
Output current: Ia 2.5 A at DC 24 V
Protection class: IP20
Ambient temperature: -10°C ... +70°C
Dimensions (mm): W x H x D 50 x 92 x 136
Cross-sections: 0.08 mm² ... 4 mm²/AWG 28 ... 12 (THHN, THWN)
Weight: 470 g

• Standards/directives:
EN 60950, EN 61000-6-2, EN 61000-6-3,UL 60950, UL 508*
(* in preparation)



Manufacturer : WAGO
Factory number : 787-712
Package weight : 0.603 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -10 ... +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
    • Cable type
    • AWG 28-12
    • Technology
    • Primary clocked
    • Model
    • Power supply
    • Output
    • Adjustable between 22 - 28 V DC
    • Input
    • AC 85 V - 264 V, DC 130 V - 373 V
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • At 24 DC V 2.5
    • Performance
    • 60 W
    • Efficiency
    • 82 %
    • Ripple
    • 100 mV
    • Approval
    • EN 60950, EN 61000-6-2, EN 61000-6-3 UL 60950
  • Implementation
    • Cable cross-section
    • 0.08 - 4 mm²
    • Mounting
    • DIN rail
    • Protection class
    • IP 20 (EN 60529)
  • Specials
    • Specification
    • Self-cooling
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 50 mm
    • Height
    • 92 mm
    • Depth
    • 136 mm
  • Power supply
    • Power supply, on device
    • Terminals
Datasheet/manual