Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UNO 24V 30W :: Power supply unit - UNO-PS, 1.25 A, 24 V DC, 30 W


UNO-PS/1AC/24DC/ 30W

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -25 … +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 1.25
    • Performance
    • 30 W
    • Efficiency
    • 88 %
    • Ripple
    • 60 mV
  • Implementation
    • Mounting
    • DIN rail
  • Packaging
    • Packaging
    • Individual packaging
Primary-switched UNO POWER power supply for DIN rail mounting, input: 1-phase, output: 24 V DC/30 W

UNO POWER power supplies with basic functionality
Thanks to their high power density, compact UNO POWER power supplies are the ideal solution for loads up to 100 W, particularly in compact control boxes. The power supply units are available in various performance classes and overall widths. Their high degree of efficiency and low idling losses ensure a high level of energy efficiency.

• flexible mounting by simply snapping onto the DIN rail
• more space in the control cabinet with up to 20 % higher power density
• maximum energy efficiency, thanks to over 90 % efficiency and extremely low idling losses under 0.3 W

Specifications:
input voltage: 85 V AC - 264 V AC
inrush surge current: < 20 A (typical)
output voltage: 24 V DC
output current: 1.25 A
parallel and serial connection: yes
residual ripple: < 60 mVPP
output power: 30 W
Efficiency: > 88%
protection: IP20
dimensions (WxHxD): 22.5 x 90 x 84 mm
weight: 150 g



Manufacturer : PHOENIX-CONTACT
Factory number : 2902991
Package weight : 0.178 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -25 … +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 1.25
    • Performance
    • 30 W
    • Efficiency
    • 88 %
    • Ripple
    • 60 mV
  • Implementation
    • Mounting
    • DIN rail
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual