Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UNO 24V 240W :: Power supply unit - UNO-PS, 10 A, 24 V DC, 240 W


UNO-PS/1AC/24DC/240W

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -25 … +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 10
    • Performance
    • 240 W
    • Efficiency
    • 93 %
    • Ripple
    • 50 mV
  • Implementation
    • Mounting
    • DIN rail
  • Packaging
    • Packaging
    • Individual packaging
Primary-switched UNO power supply for DIN rail mounting, input: single-phase, output: 24 V DC/240 W

UNO POWER power supplies with basic functionality
Thanks to their high power density, compact UNO POWER power supplies are the ideal solution for loads up to 240 W, particularly in compact control boxes. The power supply units are available in various performance classes and overall widths. Their high degree of efficiency and low idling losses ensure a high level of energy efficiency.

• flexible mounting by simply snapping onto the DIN rail
• maximum energy efficiency, thanks to over 90 % efficiency and extremely low idling losses under 0.3 W

Specifications:
input voltage: 85 V AC - 264 V AC
inrush surge current: < 80 A (typical)
output voltage: 24 V DC
output current: 10 A
parallel connection: yes
serial connection: no
residual ripple: < 50 mVPP
output power: 240 W
Efficiency: > 93%
protection: IP20
dimensions (WxHxD): 45 x 130 x 125 mm
weight: 660 g



Manufacturer : PHOENIX-CONTACT
Factory number : 2904372
Package weight : 0.788 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -25 … +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 10
    • Performance
    • 240 W
    • Efficiency
    • 93 %
    • Ripple
    • 50 mV
  • Implementation
    • Mounting
    • DIN rail
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual