Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSPC 120-124 :: Industrial power supply unit, DIN rail, TSPC series, 24 V DC/5 A


TSPC 120-124

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -25 … +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 5
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 120 W
    • Ripple
    • 200 mV
  • Implementation
    • Mounting
    • DIN rail
    • Surge protection
    • Yes
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 110 mm
    • Height
    • 110 mm
    • Depth
    • 46 mm

Cost-optimised design in a robust, ultra-compact metal enclosure for harsh industrial environments
Working temperature range -25°C to +70°C
Power boost up to 120%
Industrial safety approval package
DC OK signal
Overload and and over-temperature protection
Shock and vibration proof
Plug-in screw terminal block
3-year product warranty

Additional specifications:
Input voltage range: 85-132/187-264 VAC with selector switch, 47-63 Hz
Input change: ±1.0% max.
Load change: ±1.0% max.
Residual ripple: 200 mV pk-pk (bandwidth 20 MHz)
Wired interference: EN 61204-3, EN 61000-6-3
Noise immunity: EN 61204-3, EN 61000-6-2 (industrial environment)
Current limiting: 120-140% lout norm, constant current
Output characteristics: suitable for parallel operation or battery charging
Over-voltage protection: 45 V
Over-temperature protection: Switching off in case of over-temperature, automatic restart
Working temperature range: -25°C to +70°C, above 60°C performance reduction 2.5%/K
Safety standards/approvals: cUL/UL 60950-1, IEC/EN 60950-1, CB-Report, UL 508, EN 50178,
EN 60204, EN 61558-2-4, IEC/EN 60079-15, ATEX
Enclosure: Aluminium (enclosure)/stainless steel (cover)
Fastening: can be snapped onto 35 mm DIN rail or wall mounting (option)

Model: TSPC 120-124
Max. output power: 120 W
Output voltage: 24 (24-28) V DC
Output current (max.): 5 A
Dimensions: 46x110x110



Manufacturer : TRACO
Factory number : TSPC 120-124
Package weight : 0.617 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -25 … +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 5
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 120 W
    • Ripple
    • 200 mV
  • Implementation
    • Mounting
    • DIN rail
    • Surge protection
    • Yes
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 110 mm
    • Height
    • 110 mm
    • Depth
    • 46 mm