Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TBL 090-124 :: Switching power supply, DIN rail, TBL, 24 VDC/3.8 A


TBL 090-124

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -25 … +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 3.8
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 90 W
    • Efficiency
    • 86 %
    • Ripple
    • 100 mV
  • Implementation
    • Mounting
    • DIN rail
    • Surge protection
    • Yes
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging

Flat plastic housing, module depth only 55 mm
For building automation and industrial applications
Suitable for installation in sub-distributions
Protection class II
Universal mains input 85 - 264 VAC
Working temperature range of -25°C to +70°C, power reduction of 2.5%/K from 60°C
Variable output voltage
Short-circuit and overload protection
3-year product warranty

Additional specifications:
Control deviation:
-Input change: ±0.5 % max.
-Load change: ±0.5 % max.
Residual ripple: <100 mVpk–pk max. (20 MHz bandwidth)
Surge protection
UL-508 listed
Mounting: can be snapped onto 35 mm DIN rail (adapter for wall mounting included)

Model: TBL 090-124, 90 W
Input voltage: 85-264 VAC
Output voltage: 24 VDC
Max. output current: 3.8 A



Manufacturer : TRACO
Factory number : TBL 090-124
Package weight : 0.402 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -25 … +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 3.8
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 90 W
    • Efficiency
    • 86 %
    • Ripple
    • 100 mV
  • Implementation
    • Mounting
    • DIN rail
    • Surge protection
    • Yes
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging