Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT MW-TDR960-48 :: Switching power supply, DIN mounting, 3P, 960 W / 48 V / 20 A


SNT MW-TDR960-48

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -30 ... +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
    • Technology
    • Three-phase
  • Electrical values
    • Output voltage
    • 48 V DC
    • Current
    • 20
    • Input voltage
    • 340 - 550 VAC
    • Performance
    • 960 W
    • Efficiency
    • 94.5 %
    • Ripple
    • 250 mV
  • Implementation
    • Mounting
    • DIN rail
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging

MeanWell switching power supply, 960-W series, with PFC
3-phase wide-range input

Output voltage: 48 V DC
Adjustable voltage range: 48 ~ 55 V DC
Output current: 0 - 20 A DC
Output: 960 W
Efficiency: 94.5%
Ripple: 250 mV

• Can be directly mounted on the DIN rail
• Closed design, contact-protected screw terminals
• Input voltage: 340–550 V AC
• Overload protection by current limit, switch off after 3 s
• Protected against short circuit, overload, excess voltage

Additional technical data:
• Input voltage range: 340–550 V AC (47–63 Hz)
• Inrush current, max.: 60 A
• Leakage current: max.: 3.5 mA
• Output voltage adjustment: +15%
• Overload protection: 105 - 130%
• Insulation voltage
I/P-O/P: 3000 V AC
I/P-FG: 2000 V AC
O/P-FG: 500 V AC
• Operating temperature range: -30 - +70°C
• Weight: 2470 g



Manufacturer : MEANWELL
Factory number : TDR-960-48
Package weight : 2.545 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -30 ... +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
    • Technology
    • Three-phase
  • Electrical values
    • Output voltage
    • 48 V DC
    • Current
    • 20
    • Input voltage
    • 340 - 550 VAC
    • Performance
    • 960 W
    • Efficiency
    • 94.5 %
    • Ripple
    • 250 mV
  • Implementation
    • Mounting
    • DIN rail
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual