Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT MW-SDR960-24 :: Switching power supply, DIN mounting, 24 V, 40 A


SNT MW-SDR960-24

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -30 ... +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 40
    • Input voltage
    • 180 - 264 VAC
    • Performance
    • 960 W
    • Input voltage
    • 254 - 370 VDC
    • Efficiency
    • 94 %
    • Making current
    • 52 A
    • Ripple
    • 180 mV
  • Implementation
    • Mounting
    • DIN rail
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging

MeanWell switching power supply, 960-W series, with PFC

Output voltage: 24 V DC
Adjustable voltage range: 29 ~ 33 V DC
Output current: 0 - 40 A DC
Output: 960 W
Efficiency: 94%
Ripple: 180 mV

• Can be directly mounted on the DIN rail
• Closed design, contact-protected screw terminals
• Input voltage: 180 ~ 264 V AC, 254 ~ 370 V DC
• Protected against short circuit, overload, excess voltage

Additional technical data:
• Input voltage range: 180 ~ 264 V AC, 254 ~ 370 V DC
• Inrush current, max.: 52 A
• Leakage current: max.: 3.5 mA
• Operating temperature range: -30 - +70°C



Manufacturer : MEANWELL
Factory number : SDR-960-24
Package weight : 2.53 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -30 ... +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 40
    • Input voltage
    • 180 - 264 VAC
    • Performance
    • 960 W
    • Input voltage
    • 254 - 370 VDC
    • Efficiency
    • 94 %
    • Making current
    • 52 A
    • Ripple
    • 180 mV
  • Implementation
    • Mounting
    • DIN rail
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual