Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT MW-SDR120-24 :: Switching power supply, DIN mounting, 120 W / 24 V / 5 A


SNT MW-SDR120-24

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -25 ... +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 5
    • Input voltage
    • 88 - 264 VAC
    • Performance
    • 120 W
    • Input voltage
    • 124 - 370 VDC
    • Efficiency
    • 89 - 91 %
    • Ripple
    • 100 mV
    • Inrush
    • 70 A
    • Ripple & Noise
    • 100 mV
  • Implementation
    • Mounting
    • DIN rail
    • Surge protection
    • Yes
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 125.2 mm
    • Height
    • 40 mm
    • Depth
    • 113.5 mm

Switching power supply in enclosed design with contact-protected screw terminals Can be directly mounted on the DIN rail
• Universal input with wide voltage range
• Overload protection by current limit, switch off after 3 s
• Short-circuit, overload, surge protection
• Integrated PFC switching circuit
• LED display for power ON
• DC-OK relay output
• Peak load function



Manufacturer : MEANWELL
Factory number : SDR-120-24
Package weight : 0.697 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -25 ... +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 5
    • Input voltage
    • 88 - 264 VAC
    • Performance
    • 120 W
    • Input voltage
    • 124 - 370 VDC
    • Efficiency
    • 89 - 91 %
    • Ripple
    • 100 mV
    • Inrush
    • 70 A
    • Ripple & Noise
    • 100 mV
  • Implementation
    • Mounting
    • DIN rail
    • Surge protection
    • Yes
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 125.2 mm
    • Height
    • 40 mm
    • Depth
    • 113.5 mm
Datasheet/manual