reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT MW-MDR20-15 :: Switching power supply, closed, 15 V/1.34 A/20 W


SNT MW-MDR20-15

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -20 ... +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 15 VDC
    • Current
    • 1.34
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 20 W
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 81 %
    • Making current
    • 40 A
    • Ripple
    • 120 mV
  • Implementation
    • Mounting
    • DIN-Schiene
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 22.5 mm
    • Height
    • 90 mm
    • Depth
    • 100 mm

These switching power supplies with very low overall widths are ideal for use in control cabinets where space is limited. They deliver increased contact protection in accordance with protection class I thanks to the plastic enclosure. Active DC-OK signal.

  • Input voltage: 85 - 264 V AC/120 - 370 V DC

  • Inrush current: 40 A (230 V AC)

  • Output: 15 V/1.34 A

  • Residual ripple: 120 mVpp

  • Efficiency: 81%

  • Dimensions: 22.5 x 90 x 100 mm




  • Manufacturer : MEANWELL
    Factory number : MDR-20-15
    Package weight : 0.17 kg
    RoHS : conform
    Technical information
    • General
      • Temperatur max.
      • -20 ... +70
      • Type
      • Switching power supply
      • Design
      • Rail mounting
    • Electrical values
      • Output voltage
      • 15 VDC
      • Current
      • 1.34
      • Input voltage
      • 85 - 264 VAC
      • Performance
      • 20 W
      • Input voltage
      • 120 - 370 VDC
      • Efficiency
      • 81 %
      • Making current
      • 40 A
      • Ripple
      • 120 mV
    • Implementation
      • Mounting
      • DIN-Schiene
    • Specials
      • Short circuit protected
      • Yes
      • Overload protection
      • Yes
    • Packaging
      • Packaging
      • Individual packaging
    • Measures
      • Width
      • 22.5 mm
      • Height
      • 90 mm
      • Depth
      • 100 mm
    Datasheet/manual