Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT MW-MDR10-12 :: Switching power supply, DIN mounting, 10 W / 12 V / 0.84 A


SNT MW-MDR10-12

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -20 ... +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 12 V DC
    • Current
    • 0.84
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 10 W
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 76 - 85 %
    • Ripple
    • 120 mV
    • Inrush
    • 70 A
    • Approval
    • Compliant with NEC Class 2
    • Ripple & Noise
    • 120 mV
  • Implementation
    • Mounting
    • DIN-Schiene
    • Surge protection
    • Yes
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 22.5 mm
    • Height
    • 90 mm
    • Depth
    • 100 mm

Switching power supply, can be directly mounted on the DIN rail. These switching power supplies with very low overall widths are ideal for use in control cabinets where space is limited. Increased contact protection in accordance with protection class I is achieved thanks to the plastic enclosure and the contact-protected screw terminals.
• Universal input with wide voltage range
• Overload protection by means of shutdown, auto recovery
• Short-circuit, overload, surge protection
• Low idle power
• LED display for power ON
• DC-OK relay output
• Compliant with NEC Class 2



Manufacturer : MEANWELL
Factory number : MDR-10-12
Package weight : 0.166 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -20 ... +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 12 V DC
    • Current
    • 0.84
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 10 W
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 76 - 85 %
    • Ripple
    • 120 mV
    • Inrush
    • 70 A
    • Approval
    • Compliant with NEC Class 2
    • Ripple & Noise
    • 120 mV
  • Implementation
    • Mounting
    • DIN-Schiene
    • Surge protection
    • Yes
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 22.5 mm
    • Height
    • 90 mm
    • Depth
    • 100 mm
Datasheet/manual