Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT MW-DRP480-48 :: Switching power supply, closed, 48 V / 10 A / 480 W


SNT MW-DRP480-48

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -20 … +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 48 V DC
    • Current
    • 10
    • Input voltage
    • 180 - 264 VAC
    • Performance
    • 480 W
    • Input voltage
    • 250 - 370 VDC
    • Efficiency
    • 89 %
    • Making current
    • 36 A
    • Ripple
    • 120 mV
  • Implementation
    • Mounting
    • DIN-Schiene
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 227 mm
    • Height
    • 125 mm
    • Depth
    • 100 mm

Built-in interference suppression filter, PFC circuit according to EN 61000-3-2

Input voltage: 180–264 V AC/250–370 V DC
Inrush load: 36 A (230 V AC)
Output: 48 V/10 A
Ripple: 120 mV
Efficiency: 89%
L x H x D: 227 x 125 x 100 mm, 2.4 kg



Manufacturer : MEANWELL
Factory number : DRP-480-48
Package weight : 2.407 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -20 … +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 48 V DC
    • Current
    • 10
    • Input voltage
    • 180 - 264 VAC
    • Performance
    • 480 W
    • Input voltage
    • 250 - 370 VDC
    • Efficiency
    • 89 %
    • Making current
    • 36 A
    • Ripple
    • 120 mV
  • Implementation
    • Mounting
    • DIN-Schiene
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 227 mm
    • Height
    • 125 mm
    • Depth
    • 100 mm
Datasheet/manual