Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT MW-DR30-05 :: Switching power supply, closed, 5 V / 3.0 A / 15 W


SNT MW-DR30-05

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -20 … +60
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 5 V DC
    • Current
    • 3
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 15 W
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 74 - 83 %
    • Making current
    • 30 A
    • Ripple
    • 80 mV
  • Implementation
    • Mounting
    • DIN rail
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 78 mm
    • Height
    • 93 mm
    • Depth
    • 56 mm
Input voltage: 85–264 V AC/120–370 V DC
Inrush load: 30 A (230 V AC)
Output: 5 V/3.0 A
Ripple: 80 mV
Efficiency: 74%
(L x H x D): 78 x 93 x 56 mm



Manufacturer : MEANWELL
Factory number : DR-30-05
Package weight : 0.263 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -20 … +60
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 5 V DC
    • Current
    • 3
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 15 W
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 74 - 83 %
    • Making current
    • 30 A
    • Ripple
    • 80 mV
  • Implementation
    • Mounting
    • DIN rail
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 78 mm
    • Height
    • 93 mm
    • Depth
    • 56 mm
Datasheet/manual