Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT MW-DR120-24 :: Switching power supply, DIN mounting, 24 V / 5 A / 120 W


SNT MW-DR120-24

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -10 … +60
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 5
    • Input voltage
    • 88 - 132 VAC
    • Performance
    • 120 W
    • Input voltage
    • 176 - 264 VDC
    • Efficiency
    • 80 - 85 %
    • Ripple
    • 80 mV
  • Implementation
    • Mounting
    • DIN rail
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 65.5 mm
    • Height
    • 125.5 mm
    • Depth
    • 100 mm

Switching power supply, DIN mounting, 24 V / 5 A / 120 W

Switching power supplies with built-in interference suppression filters. Low ripple, closed version with contact-protected screw terminals. Overload protection by means of shutdown, auto recovery Short-circuit-proof. 100% burn-in test under full load. For profile rail mounting

Output: 120 W
Input: 88–132 / 176–264 V AC
Output: 24 V/5 A



Manufacturer : MEANWELL
Factory number : DR-120-24
Package weight : 0.858 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -10 … +60
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 5
    • Input voltage
    • 88 - 132 VAC
    • Performance
    • 120 W
    • Input voltage
    • 176 - 264 VDC
    • Efficiency
    • 80 - 85 %
    • Ripple
    • 80 mV
  • Implementation
    • Mounting
    • DIN rail
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 65.5 mm
    • Height
    • 125.5 mm
    • Depth
    • 100 mm
Datasheet/manual