Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REDIN45-24 :: DIN-Rail Power Supply, 24 V, 5 A


REDIN45-24

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -20 … +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 1.875
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 45 W
    • Efficiency
    • 85 %
    • Inrush
    • 40 A
  • Implementation
    • Mounting
    • DIN rail mounting
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Depth
    • 101.2 mm
This DIN-rail mounted power supply uses high reliability components to give a long, trouble-free life.The power supply can be end mounted to save space or side mounted for use in low-profile cabinets. Relay contacts simplify DC OK monitoring and the units can be deliver 60W start-up power. The REDIN series is fully certified for industrial use.

Features:
  • Universal AC Input
  • Protections: SCP, OVP, OCP, OTP
  • 100% Full Load burn-in test
  • cooling by free air convection, 5000m operation
  • UL, CSA & CE certified with CB Report


Specifications:
  • Input voltage: 85 - 264 V AC
  • Output voltage: 24 V DC
  • Output current: 0 - 1,875 A
  • Efficiency: 85%



Manufacturer : RECOM
Factory number : 21000208
Package weight : 0.338 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -20 … +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 1.875
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 45 W
    • Efficiency
    • 85 %
    • Inrush
    • 40 A
  • Implementation
    • Mounting
    • DIN rail mounting
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Depth
    • 101.2 mm
Datasheet/manual