Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PVSL 24 40 :: Primary switched mode power supply, with line monitor, 24V DC, 4


PVSL 24 40

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -25 … +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 40
    • Input voltage
    • 3x 400 - 500 VAC
    • Performance
    • 960 W
    • Efficiency
    • 93.1 %
    • Ripple
    • 70 mV
    • Input current
    • 2 A
  • Implementation
    • Cable cross-section
    • 2.5 mm²
    • Mounting
    • DIN-Schiene
    • Surge protection
    • Yes
    • Protection class
    • IP20
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 128 mm
    • Height
    • 127 mm
    • Depth
    • 205.5 mm
  • Weights
    • Weight
    • 2.5 kg

Power Compact combines the basic functionality of an economic switching power supply with essential additional features for a high level of availability.

PVSL 400/24-40: 24V DC / 40A

General data and features:
• Input rated voltage AC 3 x 400 - 500 V
• Ambient temperature -25° C to +70° C
• High efficiency
• Protection rating IP 20
• Stabilised and adjustable output voltage
• Quick tripping of circuit breakers
• DC OK signalling
• Parallel connection option
• Push-in connection technology
• Robust DIN rail mounting in die-cast zinc

Technical data:
Input rated voltage: 3 x 400 - 500 V AC
Rated frequency range: 44 Hz - 66 Hz / 0 Hz
Input rated current (rated load): 2 A
Inrush current limiting: < 30 A, NTC
Connections input: Direct push-in technology, max 2.5mm²
Output rated voltage: 24 V DC
Output voltage range: 24 V ±1% DC
Output rated current: 40A
Ripple (rated load): type 70 mVss
Efficiency: type 93.1%
Status display: LED green
Mounting position: horizontal for standard rail DIN TH 35
Protection class: I, with PE connection
Safety: EN 61558-2-16, EN 60950-1
Dimensions (W x H x D): 128 x 127 x 205.5 mm
Weight: 2.5 kg



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : PVSL 400/24-40
Package weight : 3.266 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -25 … +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 40
    • Input voltage
    • 3x 400 - 500 VAC
    • Performance
    • 960 W
    • Efficiency
    • 93.1 %
    • Ripple
    • 70 mV
    • Input current
    • 2 A
  • Implementation
    • Cable cross-section
    • 2.5 mm²
    • Mounting
    • DIN-Schiene
    • Surge protection
    • Yes
    • Protection class
    • IP20
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 128 mm
    • Height
    • 127 mm
    • Depth
    • 205.5 mm
  • Weights
    • Weight
    • 2.5 kg
Datasheet/manual