Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PVSE 230/24-5 :: Switching power supply, primary 230V / secondary 24V - 5A


PVSE 230/24-5

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Rail mounting
    • Technology
    • Single-phase
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 10
    • Input voltage
    • 100 - 240 VAC
    • Performance
    • 240 W
    • Efficiency
    • 87 %
    • Ripple
    • 150 mV
    • Input current
    • 1.7/0.97 A
    • Power failure backup
    • 35 ms
    • Leakage current
    • typ. 1 mA
    • No-load loss
    • 4.1 W
  • Implementation
    • Cable cross-section
    • 2.5 mm²
    • Mounting
    • DIN rail
    • Protection class
    • I
    • Surge protection
    • Yes
    • Protection class
    • IP20
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 57 mm
    • Height
    • 127 mm
    • Depth
    • 163 mm
  • Settings
    • Real Power Boost
    • 21 A
  • Weights
    • Weight
    • 1.1 kg

Economy power supply with highly stable output voltage for mounting on DIN rail. With surge protection. Parallel and series connection
Protection category: IP20 / protection class: I
Top Boost for tripping circuit breakers, up to 200% Real Power Boost for 4 seconds
Standards: EN 61558-2-17, EN 60950 (safety), EN 61204-3 (EMC)

Input voltage: 100 - 240 V AC
Input current: 1.7/0.97 A AC
Power failure bypass: 35 ms
Leakage current, type: 1 mA
Output voltage: 24 V DC (22 - 29.5 V DC)
Output current: 5 A
Real Power Boost: 21 A
Efficiency: 87%
Maximum power dissipation, idling/nominal load: 4.1/15.6 W
Ripple: <150 mVpp
Dimensions: 57 x 127 x 163 mm/1.1 kg



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : PVSE 230/24-5
Package weight : 1.273 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Rail mounting
    • Technology
    • Single-phase
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 10
    • Input voltage
    • 100 - 240 VAC
    • Performance
    • 240 W
    • Efficiency
    • 87 %
    • Ripple
    • 150 mV
    • Input current
    • 1.7/0.97 A
    • Power failure backup
    • 35 ms
    • Leakage current
    • typ. 1 mA
    • No-load loss
    • 4.1 W
  • Implementation
    • Cable cross-section
    • 2.5 mm²
    • Mounting
    • DIN rail
    • Protection class
    • I
    • Surge protection
    • Yes
    • Protection class
    • IP20
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 57 mm
    • Height
    • 127 mm
    • Depth
    • 163 mm
  • Settings
    • Real Power Boost
    • 21 A
  • Weights
    • Weight
    • 1.1 kg
Datasheet/manual