Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PV KOK2 :: Communication cable for the PowerVision device series


PV KOK2

  • Product Description
  • Technical information
  • General
    • Type
    • Communication cable
    • Design
    • For the PowerVision device series
  • Implementation
    • Mounting
    • DIN-Schiene
  • Packaging
    • Packaging
    • Individual packaging

Communication cable for the PowerVision device series

• Also suitable for long cable routes due to prefixed galvanic isolation
• Up to 20,000 bit/s transmission rate
• supported by conventional microcontrollers in industrial PCs and mobile devices and can therefore be used universally.
• High signal-current ratio for clear signal transmission.
• Asynchronous transmission only loads the system if necessary



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : PV-KOK2
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • Communication cable
    • Design
    • For the PowerVision device series
  • Implementation
    • Mounting
    • DIN-Schiene
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual