Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEL 230/24-1,3 :: Switching power supply, single-phase, 24 V/1.3 A


PEL 230/24-1,3

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Rail mounting
    • Technology
    • Primary clocked
  • Electrical values
    • Output voltage
    • 22.8 - 26.4 (adjustable) V DC
    • Current
    • 1.3
    • Input voltage
    • 100 - 240 VAC
    • Performance
    • 31 W
    • Efficiency
    • 82 %
    • Ripple
    • 150 mV
    • Inrush
    • typ. 30 A
    • Approval
    • UL60950, UL508
  • Implementation
    • Cable cross-section
    • 2.5 mm²
    • Mounting
    • DIN-Schiene
    • Protection class
    • II
    • Protection class
    • IP20
  • Specials
    • Short circuit protected
    • Yes
  • Interfaces
    • Connection
    • Spring-type terminals (max. 2.5 mm²)
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 54 mm
    • Height
    • 89 mm
    • Depth
    • 59 mm
  • Weights
    • Weight
    • 0.17 kg

Primary clocked switching power supply

• For easy mounting on DIN mounting rail
• In line with EN 61558-2-17 EN 60950 (safety); EN 61204-3 (EMC)
• Approvals: UL 60950, UL508
• Mounted on DIN mounting rail
• Step profile, ideal for small installation distributors
• Open-circuit and short-circuit proof

Operating voltage: 100 - 240 V AC
Output, adjustable: 24 V DC (22.8 - 26.4 V DC)
Residual ripple: 150 mVpp
Output current: 1.3 A
Inrush current: type 30 A
Efficiency: 82%
Protection: IP20
Protection class: II
Connections: spring-loaded terminals, max. 2.5 mm²
H/W/D: 89 x 54 x 59 mm/0.17 kg



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : PEL 230/24-1,3
Package weight : 0.204 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Rail mounting
    • Technology
    • Primary clocked
  • Electrical values
    • Output voltage
    • 22.8 - 26.4 (adjustable) V DC
    • Current
    • 1.3
    • Input voltage
    • 100 - 240 VAC
    • Performance
    • 31 W
    • Efficiency
    • 82 %
    • Ripple
    • 150 mV
    • Inrush
    • typ. 30 A
    • Approval
    • UL60950, UL508
  • Implementation
    • Cable cross-section
    • 2.5 mm²
    • Mounting
    • DIN-Schiene
    • Protection class
    • II
    • Protection class
    • IP20
  • Specials
    • Short circuit protected
    • Yes
  • Interfaces
    • Connection
    • Spring-type terminals (max. 2.5 mm²)
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 54 mm
    • Height
    • 89 mm
    • Depth
    • 59 mm
  • Weights
    • Weight
    • 0.17 kg
Datasheet/manual